Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-1248-73-MSCopy
Manufacturer Standard Lead Time6 weeks
Order Code2316715
Your Part Number
841 In Stock
Need more?
841 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.910 (CNY17.9783) |
| 10+ | CNY15.190 (CNY17.1647) |
| 100+ | CNY12.240 (CNY13.8312) |
| 500+ | CNY11.280 (CNY12.7464) |
| 1000+ | CNY11.030 (CNY12.4639) |
| 2000+ | CNY10.830 (CNY12.2379) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.91 (CNY17.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-1248-73-MSCopy
Manufacturer Standard Lead Time6 weeks
Order Code2316715
Technical Datasheet
Resistance Tolerance (25°C)± 1°C
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance Tolerance (25°C)
± 1°C
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Qualification
-
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for RL0503-1248-73-MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075
