Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-700ACopy
Manufacturer Standard Lead Time24 weeks
Order Code2845659
Product RangeNPP-301 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.940 (CNY69.9922) |
| 10+ | CNY60.590 (CNY68.4667) |
| 25+ | CNY59.240 (CNY66.9412) |
| 50+ | CNY57.890 (CNY65.4157) |
| 100+ | CNY56.540 (CNY63.8902) |
| 250+ | CNY55.260 (CNY62.4438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.94 (CNY69.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-700ACopy
Manufacturer Standard Lead Time24 weeks
Order Code2845659
Product RangeNPP-301 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeAbsolute
Operating Pressure Max700kPa
Supply Voltage Min-
Voltage Rating3V
Supply Voltage Max-
Sensor Case / PackageSOIC
Supply Current-
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPP-301 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Operating Pressure Max
700kPa
Voltage Rating
3V
Sensor Case / Package
SOIC
No. of Pins
8Pins
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Sensor Output Type
Voltage
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Supply Voltage Max
-
Supply Current
-
Sensor Output Type
Analogue
Pressure Port Type
No Port
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPP-301 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
