Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-200ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3875031
Product RangeNPP-301 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.540 (CNY93.2702) |
| 10+ | CNY78.580 (CNY88.7954) |
| 25+ | CNY75.610 (CNY85.4393) |
| 50+ | CNY69.900 (CNY78.987) |
| 100+ | CNY64.190 (CNY72.5347) |
| 250+ | CNY62.910 (CNY71.0883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.54 (CNY93.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-200ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3875031
Product RangeNPP-301 Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeVoltage
Operating Pressure Min30psi
Operating Pressure Max30psi
Pressure Measurement TypeAbsolute
Supply Voltage Min3V
Voltage Rating3VDC
Supply Voltage Max10V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPP-301 Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
30psi
Pressure Measurement Type
Absolute
Voltage Rating
3VDC
Sensor Case / Package
SOIC
Sensor Output Type
Analogue
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPP-301 Series
MSL
MSL 6 - Time on Label
Sensor Output Type
Voltage
Operating Pressure Max
30psi
Supply Voltage Min
3V
Supply Voltage Max
10V
No. of Pins
8Pins
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001479
