Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100AT.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1433554
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.220 (CNY73.6986) |
| 10+ | CNY61.630 (CNY69.6419) |
| 25+ | CNY59.350 (CNY67.0655) |
| 50+ | CNY57.610 (CNY65.0993) |
| 100+ | CNY56.010 (CNY63.2913) |
| 250+ | CNY55.920 (CNY63.1896) |
| 500+ | CNY52.120 (CNY58.8956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY65.22 (CNY73.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100AT.Copy
Manufacturer Standard Lead Time13 weeks
Order Code1433554
Technical Datasheet
Pressure TypeAbsolute
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min3V
Supply Voltage Max10V
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
-
Supply Voltage Min
3V
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensitivity, V/P
-
Operating Pressure Max
15psi
Supply Voltage Max
10V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for NPP-301A-100AT.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499
