
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY68.790 | CNY68.79 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.790 (CNY77.7327) |
| 10+ | CNY50.980 (CNY57.6074) |
| 100+ | CNY44.710 (CNY50.5223) |
| 250+ | CNY43.400 (CNY49.042) |
| 500+ | CNY41.470 (CNY46.8611) |
| 1000+ | CNY41.180 (CNY46.5334) |
Product Information
Product Overview
The NPP-301A-100AT is a silicon Pressure Sensor with voltage output. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide device with signal conditioning circuitry to amplify the output signal. The device is compatible with most non-corrosive gases and dry air.
- Static accuracy <lt/>0.20% FSO maximum
- Suitable for automated component assembly
- Four element Wheatstone bridge configuration for circuit design flexibility
- Solid-state reliability
- 100kPa Absolute pressure range
Applications
Sensing & Instrumentation, Automotive, Test & Measurement, Consumer Electronics
Technical Specifications
Absolute
15psi
10V
8Pins
Analogue
-
-
-40°C
NPP-301 Series
MSL 6 - Time on Label
-
3V
SOIC
SOIC
± 0.2%
Surface Mount
Air, Gas
125°C
-
Technical Docs (2)
Alternatives for NPP-301A-100AT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
