Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19M-200A2Copy
Order Code3875016
Product RangeNovaSensor NPI-19 Digital I2C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.990 (CNY763.8687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.99 (CNY763.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19M-200A2Copy
Order Code3875016
Product RangeNovaSensor NPI-19 Digital I2C Series
Technical Datasheet
Pressure TypeAbsolute
Sensor Output TypeI2C Digital
Pressure Port Type-
Pressure Measurement TypeAbsolute
Operating Pressure Min0psi
Voltage Rating3.3VDC
Operating Pressure Max200psi
Port StyleM12 x 1.5
Pressure Port SizeM12 x 1.5
Supply Current3mA
Transducer Connection / TerminationCable
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Digital I2C Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Pressure Port Type
-
Operating Pressure Min
0psi
Operating Pressure Max
200psi
Pressure Port Size
M12 x 1.5
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
I2C Digital
Pressure Measurement Type
Absolute
Voltage Rating
3.3VDC
Port Style
M12 x 1.5
Supply Current
3mA
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Digital I2C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040914
