Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19M-100A2.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3873996
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,159.310 (CNY1,310.0203) |
| 5+ | CNY1,055.180 (CNY1,192.3534) |
| 10+ | CNY961.420 (CNY1,086.4046) |
| 25+ | CNY933.830 (CNY1,055.2279) |
| 50+ | CNY893.330 (CNY1,009.4629) |
| 100+ | CNY879.540 (CNY993.8802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,159.31 (CNY1,310.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19M-100A2.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3873996
Technical Datasheet
Pressure TypeAbsolute
Pressure Port Type-
Operating Pressure Min0psi
Pressure Port SizeM12 x 1.5
Transducer Connection / TerminationCable
Supply Voltage Min2.5VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output InterfaceI2C
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Transducer Connection / Termination
Cable
Supply Voltage Max
5.5VDC
Output Interface
I2C
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Pressure Port Type
-
Pressure Port Size
M12 x 1.5
Supply Voltage Min
2.5VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050751
