
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.990 (CNY763.8687) |
Product Information
Product Overview
NPI-19J-200A2 is a NovaSensor NPI-19 series digital I2C pressure sensor. It is a member of the NovaSensor® NPI series and incorporates state-of-the-art IsoSensor technology with I2C interface protocols, which gives the OEM user the best in price and performance. It is designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. As with all NovaSensor® silicon sensors, the NPI Series employs SenStable® processing technology, providing excellent output stability. Applications include industrial process control, corrosive fluid and gas measurement, hydraulic systems and valves, tank level measurement, barometric pressure measurement, ship and marine systems, aircraft and avionic systems and medical equipment.
- 1/8 NPT -27 thread, 200psi (1379kPa) pressure range
- 3mA supply current
- Linearity is ±0.25% FSO (BFSL)
- Total error band is ±1% FSO
- I2C interface protocols
- 14bit I2C output, absolute pressure
- Pressure output is 10% to 90% VDD, device address is I2C (addr 0x28H)
- 3.3V supply voltage, 2X over pressure, 3X burst pressure
- Long term stability of ± 0.5% span / year typical, operating temperature range from -40°C to 125°C
Technical Specifications
Absolute
NPT
0psi
200psi
1/8"-27
Cable
5.5VDC
I2C
316L Stainless Steel
125°C
No SVHC (07-Jul-2017)
I2C Digital
Absolute
3.3VDC
1/8" - 27 NPT
3mA
2.5VDC
Gas, Liquid
Digital
-40°C
NovaSensor NPI-19 Digital I2C Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
