Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-050GVCopy
Manufacturer Standard Lead Time10 weeks
Order Code4666901
Product RangeNovaSensor NPI-19 Digital I2C Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY573.710 (CNY648.2923) |
| 5+ | CNY536.670 (CNY606.4371) |
| 10+ | CNY522.890 (CNY590.8657) |
| 25+ | CNY509.800 (CNY576.074) |
| 50+ | CNY496.700 (CNY561.271) |
| 100+ | CNY480.400 (CNY542.852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY573.71 (CNY648.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-19A-050GVCopy
Manufacturer Standard Lead Time10 weeks
Order Code4666901
Product RangeNovaSensor NPI-19 Digital I2C Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min-
Operating Pressure Max50psi
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeCorrosive Media
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPI-19 Digital I2C Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Corrosive Media
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPI-19 Digital I2C Series
Pressure Port Type
No Port
Operating Pressure Max
50psi
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020435
