Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-15J-702AH.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1861986
Product RangeNPI-15 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY979.490 (CNY1,106.8237) |
| 5+ | CNY932.280 (CNY1,053.4764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY979.49 (CNY1,106.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-15J-702AH.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1861986
Product RangeNPI-15 Series
Technical Datasheet
Operating Pressure Max7000kPa
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Voltage Rating-
Port StyleNPT
Supply Current1mA
Product RangeNPI-15 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Operating Pressure Max
7000kPa
Pressure Measurement Type
Absolute
Port Style
NPT
Product Range
NPI-15 Series
Sensor Output Type
Voltage
Voltage Rating
-
Supply Current
1mA
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047566
