Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-15A-702SHCopy
Manufacturer Standard Lead Time11 weeks
Order Code4666900
Product RangeNPI-15 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.570 (CNY704.6341) |
| 5+ | CNY583.810 (CNY659.7053) |
| 10+ | CNY569.000 (CNY642.970) |
| 25+ | CNY553.380 (CNY625.3194) |
| 50+ | CNY540.830 (CNY611.1379) |
| 100+ | CNY523.370 (CNY591.4081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.57 (CNY704.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPI-15A-702SHCopy
Manufacturer Standard Lead Time11 weeks
Order Code4666900
Product RangeNPI-15 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Operating Pressure Min-
Operating Pressure Max7000kPa
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeCorrosive Media
Output Interface-
Sensor Output Type-
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPI-15 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Corrosive Media
Sensor Output Type
-
Operating Temperature Min
-40°C
Product Range
NPI-15 Series
Pressure Port Type
No Port
Operating Pressure Max
7000kPa
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037263
