Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100D-3-S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4666905
Product RangeNPC-1220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.070 (CNY394.4491) |
| 5+ | CNY321.360 (CNY363.1368) |
| 10+ | CNY311.090 (CNY351.5317) |
| 25+ | CNY257.640 (CNY291.1332) |
| 50+ | CNY255.330 (CNY288.5229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.07 (CNY394.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100D-3-S.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4666905
Product RangeNPC-1220 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.1%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface49.5mV to 50.5mV
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPC-1220 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
100psi
Supply Voltage Max
-
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
49.5mV to 50.5mV
Operating Temperature Min
-40°C
Product Range
NPC-1220 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402
