Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-005G-3-LCopy
Manufacturer Standard Lead Time21 weeks
Order Code3875028
Product RangeNovaSensor NPC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY349.070 (CNY394.4491) |
| 5+ | CNY321.440 (CNY363.2272) |
| 10+ | CNY311.090 (CNY351.5317) |
| 25+ | CNY281.700 (CNY318.321) |
| 50+ | CNY273.470 (CNY309.0211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY349.07 (CNY394.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-005G-3-LCopy
Manufacturer Standard Lead Time21 weeks
Order Code3875028
Product RangeNovaSensor NPC-1210 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Supply Voltage Min-
Supply Voltage Max-
Port StyleTube
Supply Current1.5mA
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPC-1210 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Operating Pressure Max
5psi
Supply Voltage Max
-
Supply Current
1.5mA
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas
Operating Temperature Max
125°C
Qualification
-
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Supply Voltage Min
-
Port Style
Tube
Sensor Case / Package
DIP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPC-1210 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007723
