Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-100TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3875026RL
Cut Tape3875026
Product RangeNPC-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | CNY54.240 | CNY65,088.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY54.240 (CNY61.2912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-100TCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3875026RL
Cut Tape3875026
Product RangeNPC-100 Series
Technical Datasheet
Pressure Type-
Operating Pressure Min-30mm-Hg
Operating Pressure Max300mm-Hg
Voltage Rating10V
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Port Style-
Supply Current-
Sensor Case / PackageModule
No. of Pins-
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeDielectric Gel
Operating Temperature Min15°C
Operating Temperature Max40°C
Product RangeNPC-100 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Max
300mm-Hg
Supply Voltage Min
1VDC
Port Style
-
Sensor Case / Package
Module
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
NPC-100 Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-30mm-Hg
Voltage Rating
10V
Supply Voltage Max
10VDC
Supply Current
-
No. of Pins
-
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Dielectric Gel
Operating Temperature Max
40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Puerto Rico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000867
