Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-05WDCopy
Manufacturer Standard Lead Time26 weeks
Order Code3106892
Product RangeNovaSensor NPA Series
Your Part Number
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.830 (CNY280.0479) |
| 5+ | CNY240.560 (CNY271.8328) |
| 10+ | CNY233.280 (CNY263.6064) |
| 25+ | CNY230.310 (CNY260.2503) |
| 50+ | CNY221.640 (CNY250.4532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.83 (CNY280.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-05WDCopy
Manufacturer Standard Lead Time26 weeks
Order Code3106892
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeI2C Digital
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Voltage Rating3.3V
Supply Voltage Min3.13V
Port StyleBarbed
Supply Voltage Max3.46V
Sensor Case / PackageSOIC
Supply Current1.2mA
Sensor Case StyleSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
5Inch-H2O
Supply Voltage Min
3.13V
Supply Voltage Max
3.46V
Supply Current
1.2mA
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Output Type
I2C Digital
Pressure Measurement Type
Differential
Voltage Rating
3.3V
Port Style
Barbed
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
