
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.340 (CNY258.0242) |
| 5+ | CNY227.770 (CNY257.3801) |
| 10+ | CNY227.190 (CNY256.7247) |
| 25+ | CNY219.350 (CNY247.8655) |
| 50+ | CNY211.510 (CNY239.0063) |
Product Information
Product Overview
NPA-730B-02WG is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Gauge pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of <lt/> ±1.5% FSO
- 3.3V excitation voltage, 3.135V to 3.465V min/max, NPA compensated, digital I2C
- 0.072psi pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
Technical Specifications
Gauge
I2C Digital
2Inch-H2O
3.13V
3.46V
SOIC
14Pins
± 1.5%
Surface Mount
Dry Gas
125°C
-
No SVHC (07-Jul-2017)
-
Gauge
3.3V
Barbed
1.2mA
SOIC
Digital
Dual Axial Barbed, Same Side
I2C
-40°C
NovaSensor NPA Series
MSL 5A - 24 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
