Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-005DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3280188
Product RangeNovaSensor NPA Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.960 (CNY209.0048) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY184.96 (CNY209.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-730B-005DCopy
Manufacturer Standard Lead Time16 weeks
Order Code3280188
Product RangeNovaSensor NPA Series
Technical Datasheet
Port StyleBarbed
Supply Current-
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Media TypeDry Gas
Product RangeNovaSensor NPA Series
Qualification-
Technical Specifications
Port Style
Barbed
Sensor Case / Package
SOIC
Accuracy
± 1.5%
Media Type
Dry Gas
Qualification
-
Supply Current
-
Sensor Case Style
SOIC
Pressure Port Type
Dual Axial Barbed, Same Side
Product Range
NovaSensor NPA Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007103
