Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WGCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846484
Product RangeNovaSensor NPA Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.030 (CNY267.8439) |
| 5+ | CNY222.780 (CNY251.7414) |
| 10+ | CNY209.560 (CNY236.8028) |
| 25+ | CNY199.330 (CNY225.2429) |
| 50+ | CNY192.600 (CNY217.638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.03 (CNY267.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-02WGCopy
Manufacturer Standard Lead Time16 weeks
Order Code2846484
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeDigital
Pressure Measurement TypeGauge
Operating Pressure Max2Inch-H2O
Supply Voltage Min4.75V
Voltage Rating5.25V
Port StyleDual Axial Barbed
Supply Voltage Max5.25V
Supply Current1.5mA
Sensor Case / PackageSOIC
Sensor Case StyleSMD
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Digital
Operating Pressure Max
2Inch-H2O
Voltage Rating
5.25V
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Supply Voltage Min
4.75V
Port Style
Dual Axial Barbed
Supply Current
1.5mA
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
