Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-015DCopy
Manufacturer Standard Lead Time27 weeks
Order Code2845675
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.220 (CNY285.0086) |
| 5+ | CNY227.000 (CNY256.510) |
| 10+ | CNY213.550 (CNY241.3115) |
| 25+ | CNY198.420 (CNY224.2146) |
| 50+ | CNY184.960 (CNY209.0048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.22 (CNY285.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-015DCopy
Manufacturer Standard Lead Time27 weeks
Order Code2845675
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeDigital
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max15psi
Supply Voltage Min4.75V
Voltage Rating5V
Supply Voltage Max5.25V
Port StyleBarbed
Sensor Case / PackageSOIC
Supply Current1mA
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Miniature size provides a cost effective solution for applications requiring a calibrated performance.
- Surface mount
- On chip temperature sensor in digital mode
Applications
Sensing & Instrumentation, Industrial, Medical, Embedded Design & Development
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
15psi
Voltage Rating
5V
Port Style
Barbed
Supply Current
1mA
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Sensor Output Type
Digital
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
