Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-001GCopy
Manufacturer Standard Lead Time27 weeks
Order Code2845671
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.970 (CNY289.2461) |
| 5+ | CNY243.410 (CNY275.0533) |
| 10+ | CNY238.680 (CNY269.7084) |
| 25+ | CNY233.060 (CNY263.3578) |
| 50+ | CNY204.120 (CNY230.6556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.97 (CNY289.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-001GCopy
Manufacturer Standard Lead Time27 weeks
Order Code2845671
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensor Output TypeDigital
Pressure Measurement TypeGauge
Operating Pressure Max1psi
Supply Voltage Min4.75V
Voltage Rating5V
Port StyleBarbed
Supply Voltage Max5.25V
Supply Current-
Sensor Case / PackageSOIC
No. of Pins14Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-700B-001G is a NPA series surface mount pressure sensor in a SOIC -14 package. It is a miniature size and cost effective solution for applications that require calibrated performance.
- I2C- digital output, 5VDC excitation, calibrated sensor
- 2 barbed output
- Gauge pressure of 1psi
- Operating temperature range from -40 to 125°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Digital
Operating Pressure Max
1psi
Voltage Rating
5V
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Operating Pressure Min
-
Pressure Measurement Type
Gauge
Supply Voltage Min
4.75V
Port Style
Barbed
Supply Current
-
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005516
