Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-015ACopy
Order Code3875036
Product RangeNovaSensor NPA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.880 (CNY214.5644) |
| 10+ | CNY186.090 (CNY210.2817) |
| 25+ | CNY182.290 (CNY205.9877) |
| 50+ | CNY178.490 (CNY201.6937) |
| 100+ | CNY174.690 (CNY197.3997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.88 (CNY214.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-100B-015ACopy
Order Code3875036
Product RangeNovaSensor NPA Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Max15psi
Supply Voltage Min-
Supply Voltage Max-
Port StyleBarbed
Sensor Case / PackageSOIC
Supply Current1mA
No. of Pins14Pins
Sensor Output TypeRatiometric
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNovaSensor NPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Max
15psi
Supply Voltage Max
-
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
Barbed
Supply Current
1mA
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NovaSensor NPA Series
MSL
MSL 5A - 24 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
