Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKI10NF103C1R5ECopy
Manufacturer Standard Lead Time17 weeks
Order Code3871999
Product RangeNKI Series
Your Part Number
1,023 In Stock
Need more?
1,023 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.360 (CNY46.7368) |
| 2+ | CNY40.620 (CNY45.9006) |
| 3+ | CNY39.880 (CNY45.0644) |
| 5+ | CNY39.140 (CNY44.2282) |
| 10+ | CNY38.240 (CNY43.2112) |
| 20+ | CNY37.480 (CNY42.3524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.36 (CNY46.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKI10NF103C1R5ECopy
Manufacturer Standard Lead Time17 weeks
Order Code3871999
Product RangeNKI Series
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 5%
Product RangeNKI Series
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-
Operating Temperature Max155°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead
Product Range
NKI Series
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
155°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
-
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197
