Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R1C.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3218656
Product RangeCR1 Series
Your Part Number
2,414 In Stock
Need more?
2,414 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 2+ | CNY19.070 (CNY21.5491) |
| 3+ | CNY18.860 (CNY21.3118) |
| 5+ | CNY18.650 (CNY21.0745) |
| 10+ | CNY18.430 (CNY20.8259) |
| 20+ | CNY18.070 (CNY20.4191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R1C.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3218656
Product RangeCR1 Series
Technical Datasheet
Thermistor TypeBead
Resistance Tolerance (25°C)± 1%
Product RangeCR1 Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length27mm
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Thermistor Type
Bead
Product Range
CR1 Series
Thermistor Case Style
-
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Qualification
AEC-Q200
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
27mm
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for NKA103C1R1C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
