Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R1CCopy
Manufacturer Standard Lead Time39 weeks
Order Code3238381
Product RangeCR1 Series
Your Part Number
1,072 In Stock
Need more?
1,072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.280 (CNY21.7864) |
| 50+ | CNY16.690 (CNY18.8597) |
| 250+ | CNY16.000 (CNY18.080) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY14.680 (CNY16.5884) |
| 2500+ | CNY14.670 (CNY16.5771) |
Price for:Each
Minimum: 5
Multiple: 5
CNY96.40 (CNY108.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNKA103C1R1CCopy
Manufacturer Standard Lead Time39 weeks
Order Code3238381
Product RangeCR1 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeCR1 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance± 0.75%
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length27mm
Operating Temperature Min-40°C
Operating Temperature Max190°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead
Resistance Tolerance (25°C)
± 1%
Product Range
CR1 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.75%
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (07-Jul-2017)
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
27mm
Operating Temperature Max
190°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Alternatives for NKA103C1R1C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144
