Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQM103B375T10.Copy
Order Code3219298
Product RangeNHQ Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.390 (CNY9.4807) |
| 1000+ | CNY8.310 (CNY9.3903) |
| 2000+ | CNY8.150 (CNY9.2095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.59 (CNY11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNHQM103B375T10.Copy
Order Code3219298
Product RangeNHQ Series
Technical Datasheet
Thermistor TypeChip
Resistance Tolerance (25°C)± 10%
Product RangeNHQ Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant Tolerance± 200K
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)5s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Chip
Product Range
NHQ Series
Thermistor Case Style
0805 [2012 Metric]
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Qualification
-
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Surface Mount
B-Constant Tolerance
± 200K
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for NHQM103B375T10.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111586
