Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMC65F103ANCopy
Manufacturer Standard Lead Time26 weeks
Order Code3238409
Product RangeMC65 Series
Your Part Number
3,274 In Stock
Need more?
12 Next business day delivery available(Shanghai stock)
3,262 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.630 (CNY50.4319) |
| 50+ | CNY43.580 (CNY49.2454) |
| 100+ | CNY42.520 (CNY48.0476) |
| 250+ | CNY41.470 (CNY46.8611) |
| 500+ | CNY40.410 (CNY45.6633) |
| 1000+ | CNY39.390 (CNY44.5107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.63 (CNY50.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMC65F103ANCopy
Manufacturer Standard Lead Time26 weeks
Order Code3238409
Product RangeMC65 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.05°C
Product RangeMC65 Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)8s
Probe Material-
Probe Diameter-
Lead Length76.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
MC65 Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
8s
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.05°C
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76.2mm
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
