Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1567868
Product RangeMA100 Series
Your Part Number
1,328 In Stock
Need more?
1,328 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.080 (CNY80.3204) |
| 5+ | CNY65.360 (CNY73.8568) |
| 10+ | CNY63.250 (CNY71.4725) |
| 25+ | CNY60.720 (CNY68.6136) |
| 50+ | CNY58.950 (CNY66.6135) |
| 100+ | CNY57.320 (CNY64.7716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.08 (CNY80.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG103A.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1567868
Product RangeMA100 Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product RangeMA100 Series
Thermistor Case Style-
B-Constant-
Thermistor TerminalsWire Leaded
Operating Temperature Min0°C
Operating Temperature Max50°C
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance (25°C)
10kohm
Product Range
MA100 Series
B-Constant
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for MA100GG103A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000658
