Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103BNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875102
Product RangeMA100 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.820 (CNY49.5166) |
| 5+ | CNY43.160 (CNY48.7708) |
| 10+ | CNY42.490 (CNY48.0137) |
| 25+ | CNY41.830 (CNY47.2679) |
| 50+ | CNY41.160 (CNY46.5108) |
| 100+ | CNY40.500 (CNY45.765) |
| 250+ | CNY39.830 (CNY45.0079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.82 (CNY49.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100BF103BNCopy
Manufacturer Standard Lead Time25 weeks
Order Code3875102
Product RangeMA100 Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.1°C
Thermistor MountingThrough Hole
Product RangeMA100 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe MaterialPolyimide Film
Probe Diameter0.76mm
Lead Length604.52mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.1°C
Product Range
MA100 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
0.76mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
Polyimide Film
Lead Length
604.52mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
