Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746A-0.15.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3223200
Product RangeJS8746 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.710 (CNY180.4723) |
| 5+ | CNY147.710 (CNY166.9123) |
| 10+ | CNY143.190 (CNY161.8047) |
| 25+ | CNY139.420 (CNY157.5446) |
| 50+ | CNY135.910 (CNY153.5783) |
| 100+ | CNY135.360 (CNY152.9568) |
| 250+ | CNY134.800 (CNY152.324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.71 (CNY180.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8746A-0.15.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3223200
Product RangeJS8746 Series
Technical Datasheet
Length39.5mm
External Diameter5.8mm
Outside Diameter5.8mm
Probe/Pocket Body MaterialStainless Steel
Product RangeJS8746 Series
Technical Specifications
Length
39.5mm
Outside Diameter
5.8mm
Product Range
JS8746 Series
External Diameter
5.8mm
Probe/Pocket Body Material
Stainless Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
