Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS7352Copy
Manufacturer Standard Lead Time29 weeks
Order Code3875114
Product RangeJS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.900 (CNY37.177) |
| 10+ | CNY26.920 (CNY30.4196) |
| 25+ | CNY26.730 (CNY30.2049) |
| 50+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS7352Copy
Manufacturer Standard Lead Time29 weeks
Order Code3875114
Product RangeJS Series
Technical Datasheet
Thermistor TypeSelf-Adhesive
Resistance (25°C)-
Resistance Tolerance (25°C)-
Product RangeJS Series
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Qualification-
Product Overview
JS7352 is a self-adhering surface temperature sensor designed for industrial HVACR applications, typically for placement on the external wall of a water tank or boiler reservoirs. It is also suitable for reservoir tanks working in conjunction with solar panel water heating systems. This range of adhesive pad sensor detect over-temperature resulting from a malfunction or a dry-fire. An adhesive lined foam backing tape provides air and moisture resistance with optional WRC (5470) water safety and DIN 4102 part 1 (B3) fire safety approvals.
- 45 wide x15 long & 15 wide x 15 long, tapered
- Ceramic powder loaded contact tape
- Excellent heat transfer
- Long-term stability
- Temperature ranges from -30 to +70°C
- PVC single insulated lead wire, 3x1.5mm cross-sectional profile
- Voltage withstand 750VAC between the terminals of the connector and the contact tape
- Maximum permissible current is 1mA
- 160mm length
- Molex 5559 connector
Technical Specifications
Thermistor Type
Self-Adhesive
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
70°C
Resistance (25°C)
-
Product Range
JS Series
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003189
