Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L301Copy
Manufacturer Standard Lead Time30 weeks
Order Code3523815
Product RangeThermometrics Type JI & JIC Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.210 (CNY112.1073) |
| 2+ | CNY95.510 (CNY107.9263) |
| 3+ | CNY91.800 (CNY103.734) |
| 5+ | CNY88.090 (CNY99.5417) |
| 10+ | CNY85.130 (CNY96.1969) |
| 20+ | CNY83.430 (CNY94.2759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.21 (CNY112.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L301Copy
Manufacturer Standard Lead Time30 weeks
Order Code3523815
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Resistance Tolerance (25°C)± 2%
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3977K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length250mm
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
JIC-103C1R2-L301 is a JIC series waterproof IP68 temperature sensor moulded onto a flexible circular cable housed in stainless steel. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Typical applications include ventilation, refrigeration, heat pumps, water heaters, weather stations, outdoor temperature measurement, under-floor heating, fish tanks and evaporators.
- Waterproof to IP68
- Withstands freeze/thaw cycling
- Sensor tip and extension cable moulded together as one hot vulcanised unit
- 3750V AC dielectric strength
- Insulation resistanceof <gt/>100Mohm at 1000VDC
- Cable type is 2 x 0.300mm² (23AWG)
- Wire conductors is 7 x 0.23mm diameter (0.30mm²)
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
Free Hanging
Product Range
Thermometrics Type JI & JIC Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant
3977K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
250mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
