Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L252Copy
Manufacturer Standard Lead Time16 weeks
Order Code2802584
Product RangeThermometrics Type JI & JIC Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.720 (CNY147.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.72 (CNY147.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJIC-103C1R2-L252Copy
Manufacturer Standard Lead Time16 weeks
Order Code2802584
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 2%
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialStainless Steel
Probe Diameter6mm
Lead Length2.45m
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
Thermometrics Type JI & JIC Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
2.45m
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03138
