Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L301Copy
Order Code3783305
Product RangeThermometrics Type JI & JIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.820 (CNY87.9366) |
| 5+ | CNY70.510 (CNY79.6763) |
| 10+ | CNY67.770 (CNY76.5801) |
| 20+ | CNY66.140 (CNY74.7382) |
| 40+ | CNY64.500 (CNY72.885) |
| 100+ | CNY60.160 (CNY67.9808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.82 (CNY87.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJI-103C1R2-L301Copy
Order Code3783305
Product RangeThermometrics Type JI & JIC Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Product RangeThermometrics Type JI & JIC Series
NTC MountingFree Hanging
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter5mm
Lead Length280mm
Operating Temperature Min-50°C
Operating Temperature Max105°C
Qualification-
Product Overview
JI-103C1R2-L301 is a JI series waterproof IP68 temperature sensor moulded onto a flexible circular cable. The tip and outer cable insulation material is thermoplastic elastomer rubber. The tinned copper conductors have individual polypropylene insulation. Typical applications include ventilation, refrigeration, heat pumps, water heaters, weather stations, outdoor temperature measurement, under-floor heating, fish tanks and evaporators.
- Waterproof to IP68
- Withstands freeze/thaw cycling
- Sensor tip and extension cable moulded together as one hot vulcanised unit
- 3750V AC dielectric strength
- Insulation resistanceof <gt/>100Mohm at 1000VDC
- Cable type is 2 x 0.300mm² (23AWG)
- Wire conductors is 7 x 0.23mm diameter (0.30mm²)
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 2%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
280mm
Operating Temperature Max
105°C
Resistance (25°C)
10kohm
Product Range
Thermometrics Type JI & JIC Series
B-Constant
3977K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-50°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004685
