Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHS30PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3565570
Your Part Number
645 In Stock
Need more?
645 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.410 (CNY81.8233) |
| 5+ | CNY65.570 (CNY74.0941) |
| 10+ | CNY59.860 (CNY67.6418) |
| 50+ | CNY57.800 (CNY65.314) |
| 100+ | CNY55.890 (CNY63.1557) |
| 250+ | CNY55.820 (CNY63.0766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.41 (CNY81.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoHS30PCopy
Manufacturer Standard Lead Time14 weeks
Order Code3565570
Technical Datasheet
Sensor Output Type-
Supply Voltage Min-
Sensor TerminalsThrough Hole
Sensitivity-
Response Time-
Sensor MountingThrough Hole
Operating Temperature Max60°C
Product Range-
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
-
Sensor Terminals
Through Hole
Response Time
-
Operating Temperature Max
60°C
Qualification
-
Supply Voltage Min
-
Sensitivity
-
Sensor Mounting
Through Hole
Product Range
-
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076
