Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1337Copy
Manufacturer Standard Lead Time10 weeks
Order Code4666828
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.420 (CNY88.6146) |
| 5+ | CNY69.120 (CNY78.1056) |
| 10+ | CNY68.040 (CNY76.8852) |
| 25+ | CNY67.300 (CNY76.049) |
| 50+ | CNY66.560 (CNY75.2128) |
| 250+ | CNY65.820 (CNY74.3766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.42 (CNY88.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1337Copy
Manufacturer Standard Lead Time10 weeks
Order Code4666828
Technical Datasheet
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
-
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043319
