Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F103WNCopy
Order Code3783290
Product RangeEC95 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.060 (CNY90.4678) |
| 10+ | CNY70.050 (CNY79.1565) |
| 50+ | CNY58.040 (CNY65.5852) |
| 100+ | CNY52.040 (CNY58.8052) |
| 200+ | CNY48.040 (CNY54.2852) |
| 500+ | CNY44.830 (CNY50.6579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.06 (CNY90.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoEC95F103WNCopy
Order Code3783290
Product RangeEC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.2°C
Product RangeEC95 Series
NTC MountingThrough Hole
B-Constant3969K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length63.5mm
Operating Temperature Min-80°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
EC95F103WN is a Type 95 epoxy-coated interchangeable NTC thermistor (EC95 specifications). Thermometrics Type 95 of NTC thermistor is epoxy-coated interchangeable NTC thermistor chips with bare tinned-copper, bare tinned-alloy or PTFE insulated lead wires. It is suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C). Suitable for temperature measurement, control and compensation.
- 0.2mm diameter, bare tinned Cu-Ni alloy lead wires
- Precision, solid state temperature sensor, interchangeability down to ±0.18°F (±0.1°C)
- Suitable for use over a range of -80°C to 150°C, high sensitivity, greater than –4%/°C at 25°C
- High reliability and stability over an interchangeable range
- Resin-coated for mechanical strength and resistance to solvents, rugged construction
- Dissipation constant (still air: 1mW/°C, stirred oil: 8mW/°C)
- Thermal time constant (still air: 10 seconds, stirred oil: 1 second)
- Maximum power at 77°F (25°C) is 75mW
- 10000 R 25°C, F material system, 32°F to 158°F (0°C to 70°C) ±0.36°F (±0.2°C)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
EC95 Series
B-Constant
3969K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
63.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
