Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA103N10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4666904
Product RangeDK Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 2000+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.66 (CNY5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKA103N10Copy
Manufacturer Standard Lead Time12 weeks
Order Code4666904
Product RangeDK Series
Technical Datasheet
Thermistor TypeBead, Axial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 10%
Product RangeDK Series
NTC MountingThrough Hole
B-Constant3540K
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Bead, Axial Leaded
Resistance Tolerance (25°C)
± 10%
NTC Mounting
Through Hole
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Product Range
DK Series
B-Constant
3540K
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
