Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95G104WNCopy
Manufacturer Standard Lead Time16 weeks
Order Code2706489
Product RangeDC95 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.260 (CNY37.5838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.26 (CNY37.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDC95G104WNCopy
Manufacturer Standard Lead Time16 weeks
Order Code2706489
Product RangeDC95 Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 0.2°C
Product RangeDC95 Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length38.1mm
Operating Temperature Min-80°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
DC95 Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
-
Lead Length
38.1mm
Qualification
-
Resistance Tolerance (25°C)
± 0.2°C
NTC Mounting
Through Hole
B-Constant Tolerance
-
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-80°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
