Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-30Copy
Manufacturer Standard Lead Time25 weeks
Order Code2847994
Product RangeInrush Current Limiter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.390 (CNY15.1307) |
| 50+ | CNY10.840 (CNY12.2492) |
| 250+ | CNY9.560 (CNY10.8028) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2000+ | CNY8.210 (CNY9.2773) |
Price for:Each
Minimum: 5
Multiple: 5
CNY66.95 (CNY75.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-30Copy
Manufacturer Standard Lead Time25 weeks
Order Code2847994
Product RangeInrush Current Limiter
Technical Datasheet
Product RangeInrush Current Limiter
Resistance (25°C)2.5ohm
ApprovalsUL
Maximum Energy Rating at 25°C43.2J
Maximum Steady State Current at 25°C8A
Product Overview
CL-30 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 2.5ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
Inrush Current Limiter
Approvals
UL
Maximum Steady State Current at 25°C
8A
Resistance (25°C)
2.5ohm
Maximum Energy Rating at 25°C
43.2J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
