Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-170Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238370
Product RangeInrush Current Limiter
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.050 (CNY13.6165) |
| 50+ | CNY9.750 (CNY11.0175) |
| 250+ | CNY8.600 (CNY9.718) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.540 (CNY8.5202) |
| 2000+ | CNY7.390 (CNY8.3507) |
Price for:Each
Minimum: 5
Multiple: 5
CNY60.25 (CNY68.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-170Copy
Manufacturer Standard Lead Time30 weeks
Order Code3238370
Product RangeInrush Current Limiter
Technical Datasheet
Product RangeInrush Current Limiter
Resistance (25°C)16ohm
ApprovalsUL
Maximum Energy Rating at 25°C11.52J
Maximum Steady State Current at 25°C2.7A
Product Overview
CL-170 is a CL series NTC inrush current limiter designed to control inrush current in switching power supplies, fluorescent lamps, inverters, and motors.
- Resistance at 25°C is 16ohm with ±25% tolerance
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range from -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
Technical Specifications
Product Range
Inrush Current Limiter
Approvals
UL
Maximum Steady State Current at 25°C
2.7A
Resistance (25°C)
16ohm
Maximum Energy Rating at 25°C
11.52J
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
