Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC14KA143L/37CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2695819
Product RangeAB Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY486.450 (CNY549.6885) |
| 5+ | CNY425.650 (CNY480.9845) |
| 10+ | CNY352.680 (CNY398.5284) |
| 25+ | CNY316.200 (CNY357.306) |
| 50+ | CNY291.870 (CNY329.8131) |
| 100+ | CNY272.410 (CNY307.8233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY486.45 (CNY549.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6B2-GC14KA143L/37CCopy
Manufacturer Standard Lead Time17 weeks
Order Code2695819
Product RangeAB Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance Tolerance (25°C)± 15%
Product RangeAB Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length2.29mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Product Range
AB Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
2.29mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Resistance Tolerance (25°C)
± 15%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
