Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB114CD4722-150Copy
Manufacturer Standard Lead Time54 weeks
Order Code4178809
Product RangeRPC Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,570.840 (CNY1,775.0492) |
| 5+ | CNY1,485.310 (CNY1,678.4003) |
| 10+ | CNY1,399.770 (CNY1,581.7401) |
| 25+ | CNY1,383.550 (CNY1,563.4115) |
| 50+ | CNY1,355.880 (CNY1,532.1444) |
| 100+ | CNY1,328.210 (CNY1,500.8773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,570.84 (CNY1,775.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB114CD4722-150Copy
Manufacturer Standard Lead Time54 weeks
Order Code4178809
Product RangeRPC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeRPC Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
15m
Product Range
RPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
