Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB114CD4722-007Copy
Manufacturer Standard Lead Time54 weeks
Order Code4178808
Product RangeRPC Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,225.340 (CNY1,384.6342) |
| 5+ | CNY1,175.070 (CNY1,327.8291) |
| 10+ | CNY1,124.790 (CNY1,271.0127) |
| 25+ | CNY1,100.800 (CNY1,243.904) |
| 50+ | CNY1,058.250 (CNY1,195.8225) |
| 100+ | CNY1,037.090 (CNY1,171.9117) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,225.34 (CNY1,384.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB114CD4722-007Copy
Manufacturer Standard Lead Time54 weeks
Order Code4178808
Product RangeRPC Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRPC Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead (04-Feb-2026)
Connector Type B
M8 Plug
Cable Length - Metric
10m
Product Range
RPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
