Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB1147D4722-150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3976811
Product RangeRPC Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,394.620 (CNY2,705.9206) |
| 3+ | CNY2,095.290 (CNY2,367.6777) |
| 5+ | CNY1,736.100 (CNY1,961.793) |
| 10+ | CNY1,556.510 (CNY1,758.8563) |
| 25+ | CNY1,436.770 (CNY1,623.5501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,394.62 (CNY2,705.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoTB1147D4722-150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3976811
Product RangeRPC Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Plug
Cable Length - Metric15m
Product RangeRPC Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
M8 Plug
Cable Length - Metric
15m
SVHC
Lead (04-Feb-2026)
Connector Type B
M8 Plug
Product Range
RPC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
