Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1147D4722-007.Copy
Order Code3976810
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,071.850 (CNY1,211.1905) |
| 5+ | CNY1,064.280 (CNY1,202.6364) |
| 10+ | CNY1,056.640 (CNY1,194.0032) |
| 25+ | CNY1,049.070 (CNY1,185.4491) |
| 50+ | CNY1,041.430 (CNY1,176.8159) |
| 100+ | CNY1,033.860 (CNY1,168.2618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,071.85 (CNY1,211.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1147D4722-007.Copy
Order Code3976810
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Connector Type B
M8 Plug
Cable Length - Metric
10m
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
