Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-150.Copy
Order Code3976806
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,276.700 (CNY1,442.671) |
| 3+ | CNY1,272.470 (CNY1,437.8911) |
| 5+ | CNY1,268.240 (CNY1,433.1112) |
| 10+ | CNY1,264.010 (CNY1,428.3313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,276.70 (CNY1,442.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-150.Copy
Order Code3976806
Technical Datasheet
Connector Type B-
No. of Positions4 Positions
Cable Length - Metric15m
Technical Specifications
Connector Type B
-
Cable Length - Metric
15m
No. of Positions
4 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
