Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-004Copy
Order Code3976802
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.460 (CNY519.1898) |
| 5+ | CNY451.880 (CNY510.6244) |
| 10+ | CNY444.240 (CNY501.9912) |
| 25+ | CNY427.330 (CNY482.8829) |
| 50+ | CNY410.410 (CNY463.7633) |
| 100+ | CNY403.180 (CNY455.5934) |
| 250+ | CNY395.880 (CNY447.3444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.46 (CNY519.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-004Copy
Order Code3976802
Technical Datasheet
Connector Type AM8 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Technical Specifications
Connector Type A
M8 Plug
Cable Length - Metric
3m
No. of Positions
4 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
