Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-002,Copy
Order Code3976801
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.010 (CNY296.0713) |
| 5+ | CNY254.580 (CNY287.6754) |
| 10+ | CNY247.070 (CNY279.1891) |
| 25+ | CNY243.730 (CNY275.4149) |
| 50+ | CNY243.590 (CNY275.2567) |
| 100+ | CNY243.390 (CNY275.0307) |
| 250+ | CNY239.430 (CNY270.5559) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.01 (CNY296.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoTB1141D4722-002,Copy
Order Code3976801
Technical Datasheet
Connector Type B-
No. of Positions4 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type B
-
Cable Length - Metric
1m
No. of Positions
4 Positions
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152001
