Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4113001041-000Copy
Order Code3473698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.170 (CNY67.9921) |
| 10+ | CNY52.460 (CNY59.2798) |
| 25+ | CNY49.660 (CNY56.1158) |
| 50+ | CNY47.680 (CNY53.8784) |
| 100+ | CNY45.770 (CNY51.7201) |
| 250+ | CNY43.390 (CNY49.0307) |
| 500+ | CNY42.160 (CNY47.6408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.17 (CNY67.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4113001041-000Copy
Order Code3473698
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Contact TypeScrew Pin
Sensor Connector MountingRight Angle Cable Mount
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Current Rating4A
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Connector Mounting
Right Angle Cable Mount
Contact Material
Brass
Sensor Connector Size
M12
Sensor Contact Type
Screw Pin
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
