Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4111402051-000Copy
Order Code3438920
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.150 (CNY80.3995) |
| 10+ | CNY62.010 (CNY70.0713) |
| 25+ | CNY58.660 (CNY66.2858) |
| 50+ | CNY56.350 (CNY63.6755) |
| 100+ | CNY54.160 (CNY61.2008) |
| 250+ | CNY54.090 (CNY61.1217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.15 (CNY80.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT4111402051-000Copy
Order Code3438920
Technical Datasheet
Product Range-
Sensor Connector GenderMale
No. of Positions5 Positions
Contact MaterialBrass
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Current Rating
4A
Sensor Connector Gender
Male
Contact Material
Brass
Voltage Rating
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
